TE Connectivity Ethernet Connector, Cat5 1 x 4 Port
- RS Stock No.:
- 520-594
- Mfr. Part No.:
- 5406552-1
- Brand:
- TE Connectivity
Subtotal (1 pack of 15 units)*
£173.67
(exc. VAT)
£208.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £173.67 | £11.578 |
*price indicative
- RS Stock No.:
- 520-594
- Mfr. Part No.:
- 5406552-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 1 x 4 | |
| Connector Type | RJ45 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 Connector | ||
LAN Category Cat5 | ||
Number of Ports 1 x 4 | ||
Connector Type RJ45 | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is designed for enhanced connectivity in complex networking applications. This robust connector features multiple ports and a compact design, making it ideal for high-density setups. Designed with advanced shielding, it meets Category 5 standards, ensuring data integrity and reliable performance. The unique inverted latch-up configuration aids in preventing accidental disconnections, while its right-angle PCB mount orientation simplifies installation in tight spaces. The connector's versatility and durability make it a perfect choice for various industrial and commercial applications, catering to the evolving needs of modern networking infrastructure.
Equipped with multiple ports for versatile connectivity options
Inverted latch-up design enhances security during usage
Standard profile ensures compatibility with existing systems
Through-hole soldering method for reliable board attachment
Operates effectively across a wide temperature range for harsh environments
PCB mount orientation designed to optimise space
Constructed from high-temperature thermoplastics for increased durability
Integrated LED indicators offer clear status monitoring
Inverted latch-up design enhances security during usage
Standard profile ensures compatibility with existing systems
Through-hole soldering method for reliable board attachment
Operates effectively across a wide temperature range for harsh environments
PCB mount orientation designed to optimise space
Constructed from high-temperature thermoplastics for increased durability
Integrated LED indicators offer clear status monitoring
Related links
- TE Connectivity Ethernet Connector Cat5 1 x 4 Port
- TE Connectivity Ethernet Connector, Cat5 1 x 8 Port
- TE Connectivity Ethernet Connector, Cat5 1 x 6 Port
- TE Connectivity Ethernet Connector, Cat5 1 x 2 Port
- TE Connectivity 5406721-2 Series Ethernet Connector, Cat5 1 x 1 Port
- TE Connectivity Ethernet Connector Cat5 1 x 4 -Way
- TE Connectivity 5406528-1 Series Ethernet Connector, Cat5 Right Angle 1 x 4 Port
- TE Connectivity Ethernet Connector, Cat5 Right Angle 2 x 1 Port
