TE Connectivity 5406721-2 Series Ethernet Connector, Surface, Cat5 Right Angle 2 Port 1 Way
- RS Stock No.:
- 482-218
- Distrelec Article No.:
- 304-52-059
- Mfr. Part No.:
- 5406721-2
- Brand:
- TE Connectivity
Subtotal (1 reel of 200 units)*
£201.22
(exc. VAT)
£241.46
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | £201.22 | £1.006 |
*price indicative
- RS Stock No.:
- 482-218
- Distrelec Article No.:
- 304-52-059
- Mfr. Part No.:
- 5406721-2
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Surface | |
| Number of Ways | 1 | |
| Connector Type | RJ45 | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Surface Mount | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Series | 5406721-2 | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Surface | ||
Number of Ways 1 | ||
Connector Type RJ45 | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Surface Mount | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Series 5406721-2 | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity RJ45 Connector offers superior performance and reliability, making it an ideal solution for high-speed networking applications. Designed for effortless integration into your circuit designs, this single-port connector excels in providing a stable connection with its low-profile right-angle design. Its robust construction features phosphor bronze retention materials, ensuring durability and longevity. The connector's configuration allows for effective signal transmission, vital for optimising data integrity in crucial communications. Tailored to suit various setups, it offers seamless surface mount installation, making it a versatile choice for modern electronic projects. With a temperature range that accommodates diverse operating conditions, this connector proves to be a dependable component in various environments.
Designed with nickel contact underplating to enhance conductivity
Integrates a gold-plated mating area for superior connection reliability
Accommodates easy surface mount termination for efficient assembly
Rated for performance within a broad temperature range of -40 to 70 °C
Compliant with industry standards, ensuring adherence to safety regulations
Packaged in convenient quantities of 200 for bulk applications
Related links
- TE Connectivity 5406721 Series RJ45 Connector Female Cat5 Unshielded Right Angle 1 Port 8 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5 Shielded Right Angle 2 Port 1 Way
- L-Com TDR Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- L-Com TDP Series Ethernet Connector Cat6a Straight 1 Port 1 Way
- Taoglas TMJ Series Ethernet Connector, Surface EMI Shield Straight 1 Port 1 Way
- TE Connectivity Industrial RJ45 Mag Jack Series Ethernet Connector Cat5e Shielded Right Angle 2 Port 1 Way
- Taoglas TMJ Series Ethernet Connector 1G Base-T EMI Shield Straight 1 Port 1 Way
- TE Connectivity 5406528-1 Series Ethernet Connector Cat5 Right Angle 1 Port 4 Way
