TE Connectivity Ethernet Connector, Panel, Cat5 Copper Zinc Alloy Shield Right Angle 1 Port
- RS Stock No.:
- 473-637
- Distrelec Article No.:
- 304-50-056
- Mfr. Part No.:
- 5406554-9
- Brand:
- TE Connectivity
Subtotal (1 tray of 15 units)*
£169.38
(exc. VAT)
£203.26
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £169.38 | £11.292 |
*price indicative
- RS Stock No.:
- 473-637
- Distrelec Article No.:
- 304-50-056
- Mfr. Part No.:
- 5406554-9
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 1 | |
| Mount Type | Panel | |
| Connector Type | RJ45 | |
| Shield Type | Copper Zinc Alloy | |
| Orientation | Right Angle | |
| LED | Yes | |
| Termination Type | Solder | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 1 | ||
Mount Type Panel | ||
Connector Type RJ45 | ||
Shield Type Copper Zinc Alloy | ||
Orientation Right Angle | ||
LED Yes | ||
Termination Type Solder | ||
Hazardous Area Certification No | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity Modular jack and plug assembly is designed to deliver versatility and reliability in complex networking environments. With a robust RJ45 interface, this product ensures seamless connectivity for various applications, making it ideal for both industrial and commercial settings. Featuring a unique ganged configuration, it supports multiple ports in a compact space, while its high-temperature thermoplastic construction adds durability. The dual grounding options—both PCB and panel ground—enhance its performance, ensuring secure connections. Furthermore, this assembly incorporates LED indicators for quick status checks, allowing for efficient troubleshooting and maintenance. With its competitive edge in signal application and compatibility with Cat 5 standards, this product is the perfect choice for modern network infrastructure.
Constructed from high-temperature thermoplastic for enhanced durability
Features both PCB and panel grounding options for optimized performance
Meets industry standards for signal applications
Compatible with various modular jacks and plug products
Offers standard contact density suited for various networking needs
Facilitates easy termination to printed circuit boards
Related links
- TE Connectivity Ethernet Connector Cat5 Copper Zinc Alloy Shield Right Angle 1 Port 8 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity 2-4065 Series RJ45 Connector Male Cat5 Copper Shield Right Angle 1 Port 8 Way
- TE Connectivity Ethernet Connector Cat5 Shielded Right Angle 1 Port 4 Way
- TE Connectivity 4065 Series Ethernet Connector Female Cat5 Copper Shield Right Angle 4 Port 8 Way
- ERNI RJ Connector Module Female Cat5 Copper Shield Right Angle 1 Port
- TE Connectivity AMPMETRIMATE Series RJ45 Connector Female Cat5 Copper Shield Right Angle 2 Port 8 Way
- Amphenol ICC MOD JACK Series RJ45 Connector Female Cat3 Nickel Plated Copper Alloy Shield Right Angle 1 Port 8 Way
