TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector, Board, Cat5 Shielded Right Angle 2 Port 4 Way
- RS Stock No.:
- 469-750
- Distrelec Article No.:
- 304-52-058
- Mfr. Part No.:
- 5406566-1
- Brand:
- TE Connectivity
Subtotal (1 tray of 20 units)*
£170.28
(exc. VAT)
£204.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tray(s) | Per Tray | Per unit* |
|---|---|---|
| 1 + | £170.28 | £8.514 |
*price indicative
- RS Stock No.:
- 469-750
- Distrelec Article No.:
- 304-52-058
- Mfr. Part No.:
- 5406566-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5 | |
| Number of Ports | 2 | |
| Mount Type | Board | |
| Number of Ways | 4 | |
| Connector Type | RJ45 | |
| Shield Type | Shielded | |
| Orientation | Right Angle | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Series | OEG Miniature Relay PCF | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5 | ||
Number of Ports 2 | ||
Mount Type Board | ||
Number of Ways 4 | ||
Connector Type RJ45 | ||
Shield Type Shielded | ||
Orientation Right Angle | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals UL 94 V-0 | ||
Hazardous Area Certification No | ||
Series OEG Miniature Relay PCF | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The TE Connectivity RJ45 Connector is designed to meet the demands of modern connectivity, combining durability with high performance. Crafted with a shielded design suitable for Cat 5 applications, it ensures reliable data transmission across multiple ports. The innovative latch down mechanism secures the connection, preventing accidental disconnections in critical applications. With its compact dimensions and black nylon housing, this connector is perfect for space-constrained environments while maintaining an attractive appearance. The product meets stringent industry standards, making it an ideal choice for both commercial and industrial uses, ensuring seamless communication between devices.
Ganged configuration allows for efficient use of space
Compatible with a wide range of RJ Type jacks and plugs
Right angle PCB mount orientation for improved layout flexibility
Constructed from high-quality materials to ensure long-lasting performance
Multiple ground tabs facilitate effective grounding options
Meets UL flammability ratings for enhanced safety compliance
Related links
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 1 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5 Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5e Shielded Right Angle 8 Way
- TE Connectivity OEG Miniature Relay PCF Series RJ45 Female Cat5e Shielded Right Angle 2 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat3 Shielded Vertical 1 Port 1 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
