TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector, PCB, Cat3 Shielded Vertical 1 Port 1 Way
- RS Stock No.:
- 476-036
- Distrelec Article No.:
- 304-52-064
- Mfr. Part No.:
- 5520425-3
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 476-036
- Distrelec Article No.:
- 304-52-064
- Mfr. Part No.:
- 5520425-3
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat3 | |
| Mount Type | PCB | |
| Number of Ports | 1 | |
| Number of Ways | 1 | |
| Connector Type | Jack | |
| Shield Type | Shielded | |
| Orientation | Vertical | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Series | OEG Miniature Relay PCF | |
| Standards/Approvals | UL 94 V-0 | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat3 | ||
Mount Type PCB | ||
Number of Ports 1 | ||
Number of Ways 1 | ||
Connector Type Jack | ||
Shield Type Shielded | ||
Orientation Vertical | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Series OEG Miniature Relay PCF | ||
Standards/Approvals UL 94 V-0 | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- IN
The TE Connectivity Miniature Relay PCF is engineered for performance and reliability in demanding applications. Delivering robust connectivity, this RJ25 connector boasts a compact design ideal for space-constrained environments. Its standard profile and vertical orientation ensure seamless integration into a variety of devices, making it an excellent choice for efficiency-driven projects. With its single port and 1 x 1 matrix configuration, this connector simplifies installation while maintaining a high standard of signal integrity. Designed to operate within a broad temperature range, it is suitable for diverse operational conditions, ensuring performance in both residential and industrial settings. The quality construction includes nickel and gold plating to safeguard against wear, promising longevity and dependable connections across various applications.
Compact design optimises space without compromising connectivity
Vertical PCB mount orientation enhances compatibility with various layouts
Constructed with high-quality materials for improved durability
Meets industry standards for performance and safety
Operating temperature range accommodates a wide array of environments
Standard latching mechanism ensures secure connections
No grounding options improve installation flexibility
Related links
- TE Connectivity OEG Miniature Relay PCF Series Modular Jack Female Cat3 Unshielded Vertical 1 Port 6 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat5 Shielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Unshielded Vertical 1 Port 8
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 1 Port
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 Shielded Right Angle 4 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female Cat3 8 Port 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5e Shielded Right Angle 8 Way
- TE Connectivity OEG Miniature Relay PCF Series Ethernet Connector Cat5 Shielded Right Angle 1 Port
