TE Connectivity OEG Miniature Relay PCF Series Connector Assembly Female, Panel Mount, Cat3 Unshielded Vertical 1 Port 8

Subtotal (1 pack of 152 units)*

£231.90

(exc. VAT)

£278.28

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£231.90£1.526

*price indicative

RS Stock No.:
679-421
Mfr. Part No.:
5555799-1
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Ethernet Connector Type

RJ45

Product Type

Connector Assembly

LAN Category

Cat3

Number of Ports

1

Mount Type

Panel Mount

Number of Ways

8

Connector Type

RJ45

Connector Gender

Female

Shield Type

Unshielded

Orientation

Vertical

Minimum Operating Temperature

-40°C

Termination Type

Through-Hole Solder Terminal

Maximum Operating Temperature

85°C

Series

OEG Miniature Relay PCF

Standards/Approvals

UL 94V-0

Contact Material

Phosphor Bronze

Contact Plating

Gold

COO (Country of Origin):
CN
The TE Connectivity RJ45 Connector is a standard-profile modular jack designed for Category 3 networking in control and communication systems. It features a single-port, 1 x 1 configuration with an 8-position layout and latch-down locking for secure engagement. Integrated with OEG Miniature Relay PCF compatibility, it supports through-hole solder termination for robust PCB mounting.

Standard profile design for conventional board layouts

8-position jack supporting Cat 3 performance

Through-hole solder termination compatible with OEG Miniature Relay PCF setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy