Eaton 2839 Series Steel Cover, 25mm H, 160mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 259-169
- Mfr. Part No.:
- 283938 XME0606CM4
- Brand:
- Eaton
Subtotal (1 unit)*
£51.87
(exc. VAT)
£62.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £51.87 |
*price indicative
- RS Stock No.:
- 259-169
- Mfr. Part No.:
- 283938 XME0606CM4
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 160mm | |
| Height | 25mm | |
| Length | 520mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 160mm | ||
Height 25mm | ||
Length 520mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover solution redefines the standards of low voltage switchgear with its robust design and reliable performance. Ideal for enclosure building, this product seamlessly integrates into various environments, ensuring easy installation and functionality. The meticulous engineering behind this switchgear has resulted in an aesthetically pleasing finish, offering both durability and efficiency.
Designed with compliance to RoHS standards for environmental responsibility
Compatible with 4 way meter systems facilitating various installations
Strategically designed dimensions optimise space without compromising efficiency
Compatible with 4 way meter systems facilitating various installations
Strategically designed dimensions optimise space without compromising efficiency
Related links
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 410mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 110mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 210mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 310mm W, 520mm L for Use with FAZ
