Eaton Steel Powder Coated Cover, 110mm W, 520 mm L for Use with Enclosure

Subtotal (1 unit)*

£42.21

(exc. VAT)

£50.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.21

*price indicative

RS Stock No.:
257-119
Mfr. Part No.:
283931 XME0406CI
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

110mm

Thickness

25mm

Length

520mm

Finish

Powder Coated

Material

Steel

For Use With

Enclosure

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover represents the pinnacle of cutting-edge engineering designed for modern low-voltage systems. This innovative front cover and mounting kit, tailored for 12xRMQ applications, merges functionality with sleek aesthetics, measuring an optimal size of 100x600mm. It is crafted from high-quality steel, giving it robustness while enhancing the overall durability of the switchgear.

Meets stringent RoHS compliance standards

Compact dimensions ideal for space constrained installations

Includes comprehensive resources for easy integration

Perfectly balances functionality with modern design

Related links