Eaton Metal Cover, 110mm W, 520 mm L for Use with PKZ4
- RS Stock No.:
- 257-932
- Mfr. Part No.:
- 284097 XMP430406C
- Brand:
- Eaton
Subtotal (1 unit)*
£42.29
(exc. VAT)
£50.75
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £42.29 |
*price indicative
- RS Stock No.:
- 257-932
- Mfr. Part No.:
- 284097 XMP430406C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 110mm | |
| Thickness | 25mm | |
| Length | 520mm | |
| Material | Metal | |
| For Use With | PKZ4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 110mm | ||
Thickness 25mm | ||
Length 520mm | ||
Material Metal | ||
For Use With PKZ4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed for seamless integration into low-voltage systems, ensuring reliability and performance. It features a robust front cover and a versatile mounting kit tailored for the PKZ4 configuration. Crafted for horizontal installation, its dimensions of 100x600mm make it a compact solution suitable for various settings.
Meets RoHS compliance
Grey colour provides an understated aesthetic appeal that complements any installation
Tailored mounting kit enhances ease of installation saving valuable time
Metal material construction ensures durability and resistance to wear and tear
Related links
- Eaton Metal Cover 350 mm L for Use with PKZ4
- Eaton Metal Cover 350 mm L for Use with NZM1
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM2
