Eaton 2840 Series RAL 7035 Metal Cover, 30mm H, 330mm W, 520mm L for Use with NZM1

Subtotal (1 unit)*

£59.27

(exc. VAT)

£71.12

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£59.27

*price indicative

RS Stock No.:
258-553
Mfr. Part No.:
284009 XMN141206CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

330mm

Height

30mm

Length

520mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM1

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed for high-performance in low-voltage applications, making it an ideal choice for various industrial settings. The Eaton Front cover seamlessly combines functionality and innovation, ensuring reliability and safety in electrical distribution.

Compliance with RoHS standards for environmental friendliness
Aesthetic RAL grey finish that blends seamlessly with any setting
Lightweight structure aiding in simpler handling and transport

Related links