Eaton Metal Cover, 320mm W, 520 mm L for Use with NZM3

Subtotal (1 unit)*

£66.55

(exc. VAT)

£79.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.55

*price indicative

RS Stock No.:
258-566
Mfr. Part No.:
284055 XMN341206C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Thickness

25mm

Width

320mm

Length

520mm

Material

Metal

For Use With

NZM3

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover by Eaton is designed to empower your electrical distribution with outstanding efficiency and reliability. Engineered for superior performance, this switchgear provides a robust solution for low-voltage applications in commercial and industrial environments. The front cover, complemented by a mounting kit, is crafted for horizontal installation, providing a seamless fit within your operational space.

Compliant with RoHS standards

Designed for easy access

Stylish grey colour enhances the overall look of the installation

Part of a reliable switchgear series known for high performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy