Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 210mm W, 520mm L for Use with NZM3

Subtotal (1 unit)*

£49.23

(exc. VAT)

£59.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.23

*price indicative

RS Stock No.:
257-920
Mfr. Part No.:
284037 XMN330806CR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

210mm

Height

25mm

Length

520mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM3

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover represents a cutting-edge solution for modern electrical distribution needs. Designed specifically for use with NZM3 devices, this product features an intuitive front cover and a mounting kit facilitating a seamless installation process. Built with precision, its dimensions of 200x600mm cater perfectly to both commercial and industrial environments, ensuring optimal performance.

Provides a user friendly mounting solution for easy installation
Compact dimensions ensure that it fits well in confined spaces
RoHS compliant
Supports a variety of configurations for versatile applications

Related links