Eaton 2839 Series Steel Cover, 25mm H, 210mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£55.87

(exc. VAT)

£67.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£55.87

*price indicative

RS Stock No.:
258-119
Mfr. Part No.:
283944 XME0806CM4
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

210mm

Height

25mm

Length

520mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is a robust solution tailored for efficient power distribution in low voltage applications. With its sleek grey exterior and compact dimensions of 200x600mm, this switchgear seamlessly integrates into various environments, ensuring both functionality and aesthetic appeal. The design features a powder-coated finish, reinforcing its durability while enhancing its visual presentation.

Offers flexibility for enclosure building configurations
Easy installation process reduces downtime during setup
Designed to facilitate efficient power management
Incorporates modern aesthetics alongside practical function

Related links