Eaton Steel Powder Coated Cover, 310mm W, 520 mm L for Use with FAZ
- RS Stock No.:
- 258-545
- Mfr. Part No.:
- 283989 XMMC1206C
- Brand:
- Eaton
Subtotal (1 unit)*
£57.32
(exc. VAT)
£68.78
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.32 |
*price indicative
- RS Stock No.:
- 258-545
- Mfr. Part No.:
- 283989 XMMC1206C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 310mm | |
| Thickness | 25mm | |
| Length | 520mm | |
| Finish | Powder Coated | |
| Material | Steel | |
| For Use With | FAZ | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 310mm | ||
Thickness 25mm | ||
Length 520mm | ||
Finish Powder Coated | ||
Material Steel | ||
For Use With FAZ | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Front cover is designed to deliver reliable performance in low-voltage applications. With its robust construction and sleek powder coating finish, this switchgear combines functionality with aesthetic appeal, making it ideal for modern installations. It accommodates varying enclosure heights and widths, ensuring versatility across different setups.
Finished with powder coating to resist wear and corrosion
Complies with regulatory RoHS standards for safety and environmental considerations
Accommodates various mounting kits for versatile installation options
Lightweight design facilitates easy handling during installation
Enhanced aesthetic appeal with a sleek grey finish
Related links
- Eaton Steel Powder Coated Cover 350 mm L for Use with FAZ
- Eaton Steel Powder Coated Cover 520 mm L for Use with FAZ
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
- Eaton Steel Powder Coated Cover 520 mm L for Use with Enclosure
