Eaton Steel Powder Coated Cover, 310mm W, 350 mm L for Use with FAZ

Subtotal (1 unit)*

£51.03

(exc. VAT)

£61.24

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£51.03

*price indicative

RS Stock No.:
257-902
Mfr. Part No.:
283987 XMMC1204C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

310mm

Thickness

25mm

Length

350mm

Material

Steel

Finish

Powder Coated

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is expertly designed for high-performance in low voltage applications. With its sleek grey finish and powder-coated steel construction, this product not only ensures durability but also enhances the aesthetic appeal of any installation. Tailored for modular setups, it seamlessly integrates into enclosure builds with specific height and width requirements, making it an ideal choice for modern electrical infrastructures.

Customisable for unique enclosure configurations

Offers superior protection against environmental factors

Designed for easy installation and maintenance

Meets rigorous safety standards for peace of mind

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy