Eaton Steel Powder Coated Cover, 160mm W, 350 mm L for Use with FAZ

Subtotal (1 unit)*

£46.40

(exc. VAT)

£55.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£46.40

*price indicative

RS Stock No.:
257-901
Mfr. Part No.:
283979 XMMC0604C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Thickness

25mm

Width

160mm

Length

350mm

Material

Steel

Finish

Powder Coated

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is a robust solution designed to meet the demands of modern electrical installations. Combining innovative engineering with high-quality materials, this switchgear ensures reliable performance while maintaining ease of use. Ideal for professionals in the electrical sector, it provides a versatile mounting kit and a sleek design that fits seamlessly into a variety of environments.

Designed for optimal use in enclosure buildings with specific height and width suitability

Lightweight design facilitates straightforward handling and installation

RoHS compliant

Resources available such as brochures and catalogues for further reference

Related links