Eaton Metal Cover, 160mm W, 350 mm L for Use with NZM1

Subtotal (1 unit)*

£49.46

(exc. VAT)

£59.35

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£49.46

*price indicative

RS Stock No.:
258-550
Mfr. Part No.:
284003 XMN140604C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Thickness

25mm

Width

160mm

Length

350mm

Material

Metal

For Use With

NZM1

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is a premium solution designed for reliability and ease of use in low voltage applications. Combining a sleek grey metal finish with practical functionality, this innovative product caters to varying installation needs with its adaptable mounting options. Whether it’s for a new build or an upgrade, this switchgear system stands out with its robust design that promises both compliance and efficiency.

Features a blind plate model for added protection and functionality

Meets RoHS compliance standards to ensure environmental safety

Provides flexibility in mounting position to suit diverse applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy