Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 420mm W, 350mm L for Use with NZM2

Subtotal (1 unit)*

£58.33

(exc. VAT)

£70.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£58.33

*price indicative

RS Stock No.:
259-778
Mfr. Part No.:
284015 XMN231604CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2840

Width

420mm

Height

25mm

Length

350mm

RAL Code

RAL 7035

Material

Metal

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is expertly designed to provide reliable performance in low-voltage power distribution. Ideal for a range of applications, it features a sleek front plate and grey finish that seamlessly integrates into various settings. The product is a must-have for any installation requiring durable and safe switchgear solutions, ensuring maximum safety for both users and equipment.

Compliant with RoHS to adhere to strict environmental standards

Offers an alternative mounting position for diverse applications
Manufactured by a trusted leader in power management solutions

Related links