Eaton Stainless Steel Mounting Plate, 420mm W, 350 mm L for Use with NZM2

Subtotal (1 unit)*

£74.94

(exc. VAT)

£89.93

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.94

*price indicative

RS Stock No.:
258-633
Mfr. Part No.:
284029 XMN241604MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

420mm

Thickness

30mm

Length

350mm

Material

Stainless Steel

For Use With

NZM2

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate offers a robust solution for low voltage applications, ideal for enhancing the efficiency and safety of electrical installations. Designed with precision, it features high-quality stainless steel construction, ensuring both durability and compliance with industry standards. The mounting plate and kit provide versatility for NZM2 installations, making it suitable for various enclosure configurations.

RoHS compliance reflects a commitment to environmental considerations

Max load capacity can accommodate a variety of operational demands

Suitable for various enclosure heights enhances installation flexibility

Technical resources are available for enhanced user support

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy