Eaton 2839 Series Galvanised Steel Mounting Plate, 30mm H, 420mm W, 520mm L for Use with GS 2

Subtotal (1 unit)*

£78.15

(exc. VAT)

£93.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£78.15

*price indicative

RS Stock No.:
257-128
Mfr. Part No.:
283954 XMG231606MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2839

Width

420mm

Height

30mm

Length

520mm

Material

Galvanised Steel

For Use With

GS 2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton xEnergy Main LV switchgear is an essential component for modern electrical installations, showcasing a robust design tailored for vertical mounting configurations. Whether you are upgrading existing systems or implementing new infrastructure, this unit excels in ensuring reliable performance while meeting stringent compliance standards. Featuring a user-friendly assembly with a dedicated mounting plate and kit, it permits seamless integration into existing setups. Its compact dimensions and lightweight structure make it an ideal choice for space-restricted environments, ensuring energy-efficient operation without compromising on safety or durability.

Designed for vertical installation to optimise space usage
Constructed from high-quality steel for enhanced durability
RoHS compliant, ensuring environmental responsibility
Lightweight design simplifies handling and installation
Compatible with a variety of electrical systems for versatile application
Includes comprehensive documentation for user convenience
Supports enhanced surface protection for prolonged operational life

Related links