Eaton Metal Cover, 420mm W, 520 mm L for Use with NZM2

Subtotal (1 unit)*

£74.39

(exc. VAT)

£89.27

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£74.39

*price indicative

RS Stock No.:
258-560
Mfr. Part No.:
284030 XMN241606CV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Thickness

25mm

Width

420mm

Length

520mm

Material

Metal

For Use With

NZM2

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is designed for power distribution and control within various commercial environments, making it an essential addition for professionals in the electrical sector. This Front cover is engineered to provide reliable performance and meets stringent safety standards. Its robust metal construction ensures durability and resistance to the rigours of daily operation.

Grey colour provides a professional and modern appearance

Designed to comply with RoHS standards for environmental safety

Compact dimensions allow for effective space utilisation

Equipped with advanced technology for optimal performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy