Eaton Metal Cover, 160mm W, 520 mm L for Use with NZM2

Subtotal (1 unit)*

£48.50

(exc. VAT)

£58.20

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£48.50

*price indicative

RS Stock No.:
259-869
Mfr. Part No.:
292907 XMN230606CR
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Width

160mm

Thickness

25mm

Length

520mm

Material

Metal

For Use With

NZM2

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover, designed to enhance the efficiency and safety of low voltage applications. Engineered with precision, it offers not just durability, but a strikingly versatile performance suitable for various industrial settings. The thoughtfully designed front cover and mounting kit integration for the NZM2 series provide a smooth installation process, ensuring operational reliability.

Constructed from high grade metal for optimal durability

Compact dimensions enable space efficient installations

Complies with RoHS standards for environmentally friendly use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy