Eaton 2839 Series Steel Cover, 25mm H, 160mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£50.00

(exc. VAT)

£60.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£50.00

*price indicative

RS Stock No.:
257-122
Mfr. Part No.:
283937 XME0606CM2
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Cover

Series

2839

Width

160mm

Height

25mm

Length

520mm

Material

Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Front cover is an advanced solution designed for modern low-voltage electrical distribution. This equipment boasts a robust steel construction with a sleek powder-coated finish, ensuring durability and a professional aesthetic for diverse applications. Designed specifically for integration within , it facilitates various configurations, offering flexibility to meet specific project requirements.

Compact design optimises space usage in various installations
Meets RoHS standards
Facilitates easy installation and maintenance for users

Related links