Eaton 2839 Series Steel Cover, 25mm H, 60mm W, 520mm L for Use with Enclosure
- RS Stock No.:
- 258-113
- Mfr. Part No.:
- 283924 XME0206C
- Brand:
- Eaton
Subtotal (1 unit)*
£33.50
(exc. VAT)
£40.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £33.50 |
*price indicative
- RS Stock No.:
- 258-113
- Mfr. Part No.:
- 283924 XME0206C
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2839 | |
| Width | 60mm | |
| Height | 25mm | |
| Length | 520mm | |
| Material | Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2839 | ||
Width 60mm | ||
Height 25mm | ||
Length 520mm | ||
Material Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents the pinnacle of electrical distribution innovation. Designed to meet the demands of modern commercial environments, it offers exceptional performance in a compact and elegantly engineered form factor. The switchgear features a robust vertical structure with a sleek grey finish, seamlessly integrating into various installations while ensuring reliable functionality.
Powder coated surface finish provides excellent protection against environmental factors
Ideal for accommodation in bespoke enclosure systems for tailored electrical solutions
Compliant with RoHS regulations underscores a commitment to environmental responsibility
Ideal for accommodation in bespoke enclosure systems for tailored electrical solutions
Compliant with RoHS regulations underscores a commitment to environmental responsibility
Related links
- Eaton 2839 Series Steel Cover 60mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 160mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 110mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 210mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 410mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 310mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 350mm L for Use with Enclosure
