Eaton 2839 Series Galvanised Steel Mounting Plate, 25mm H, 60mm W, 350mm L for Use with Enclosure
- RS Stock No.:
- 257-117
- Mfr. Part No.:
- 283923 XME0204M
- Brand:
- Eaton
Subtotal (1 unit)*
£32.65
(exc. VAT)
£39.18
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £32.65 |
*price indicative
- RS Stock No.:
- 257-117
- Mfr. Part No.:
- 283923 XME0204M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 60mm | |
| Height | 25mm | |
| Length | 350mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 60mm | ||
Height 25mm | ||
Length 350mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate embodies innovative engineering and robust design, tailored specifically for modern electrical systems. Enabling seamless integration and efficient performance, this switchgear ensures heightened safety and reliability for critical applications. With its versatile mounting options and space-saving dimensions, it is ideal for various installations, providing the flexibility to adapt to different environments.
Galvanized surface protection ensures resistance to corrosion
Conforms to RoHS standards promoting environmental responsibility
Backed by comprehensive resources and technical documentation
Conforms to RoHS standards promoting environmental responsibility
Backed by comprehensive resources and technical documentation
Related links
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 520mm L for Use with Enclosure
- Eaton 2840 Series Stainless Steel Mounting Plate 60mm W, 350mm L for Use with PKZ0
- Eaton 2839 Series Steel Cover 60mm W, 350mm L for Use with Enclosure
- Eaton 2840 Series RAL 7035 Metal Front Plate 60mm W, 350mm L for Use with PKZ0
- Eaton 2839 Series Steel Cover 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Stainless Steel Mounting Plate 60mm W, 455mm L for Use with FAZ
- Eaton 2839 Series Metal Mounting Plate 100mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Stainless Steel Mounting Plate 100mm W, 350mm L for Use with FAZ
