Eaton Metal Front Plate, 60mm W, 350 mm L for Use with PKZ0

Subtotal (1 unit)*

£36.02

(exc. VAT)

£43.22

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.02

*price indicative

RS Stock No.:
259-232
Mfr. Part No.:
284087 XMP030204C
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Front Plate

Thickness

25mm

Width

60mm

Length

350mm

Material

Metal

For Use With

PKZ0

Standards/Approvals

RoHS

RoHS Status: Exempt

The Eaton Front cover is engineered to deliver reliable performance and versatility for low voltage applications. Designed with precision, it features a robust front cover and mounting kit, tailored for the PKZ0 configuration. Its compact dimensions make it ideal for functionality without compromising on space, ensuring seamless integration within various environments.

Compliant with RoHS standards for environmental safety

Sleek grey appearance complements various settings

Low weight facilitates easy handling and installation

Multiple mounting options provide additional setup versatility

Related links