Eaton 2840 Series Stainless Steel Mounting Plate, 25mm H, 60mm W, 350mm L for Use with PKZ0

Subtotal (1 unit)*

£36.39

(exc. VAT)

£43.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£36.39

*price indicative

RS Stock No.:
258-646
Mfr. Part No.:
284088 XMP030204M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

60mm

Height

25mm

Length

350mm

Material

Stainless Steel

For Use With

PKZ0

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate and kit are specifically designed for Eaton's LV switchgear systems, delivering exceptional versatility and functionality. The robust design ensures stability while accommodating horizontal configurations for three-pole setups. Crafted with precision, it integrates seamlessly into various enclosure dimensions, benefitting installations that demand reliability and efficiency.

Compact dimensions allow for efficient space management in enclosures
Corrosion resistant finish maintains aesthetic and functional integrity over time
Facilitates easy installation to streamline project timelines and reduce downtime

Related links