Eaton Stainless Steel Mounting Plate, 60mm W, 455 mm L for Use with FAZ

Subtotal (1 unit)*

£76.94

(exc. VAT)

£92.33

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.94

*price indicative

RS Stock No.:
257-904
Mfr. Part No.:
283990 XMMC1206M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

60mm

Thickness

60mm

Length

455mm

Material

Stainless Steel

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate, engineered with meticulous precision, it features a robust stainless steel mounting plate and a comprehensive mounting kit, presenting an ideal choice for both vertical installations and enclosure building. With a compact design that adheres to the highest industry standards, this offering ensures seamless integration into varied environments, enhancing operational efficiency while maintaining optimal safety thresholds.

Designed for maximum load capacity and efficient performance

Compliant with RoHS regulations for environmentally friendly operation

Versatile mounting options accommodate various installation requirements

Supportive resources and documentation available for user convenience

Related links