Eaton 2839 Series Stainless Steel Mounting Plate, 80mm H, 120mm W, 440mm L for Use with FAZ
- RS Stock No.:
- 258-621
- Mfr. Part No.:
- 283994 XMMC1606M
- Brand:
- Eaton
Subtotal (1 unit)*
£75.17
(exc. VAT)
£90.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £75.17 |
*price indicative
- RS Stock No.:
- 258-621
- Mfr. Part No.:
- 283994 XMMC1606M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 120mm | |
| Height | 80mm | |
| Length | 440mm | |
| Material | Stainless Steel | |
| For Use With | FAZ | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 120mm | ||
Height 80mm | ||
Length 440mm | ||
Material Stainless Steel | ||
For Use With FAZ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is engineered to provide exceptional performance and reliability for low voltage applications. This sophisticated piece of equipment features a robust mounting plate and kit, crafted specifically for vertical installation, ensuring ease of use and optimal space management. Designed with meticulous attention to detail, it incorporates a sleek stainless steel finish that not only enhances aesthetic appeal but also offers enhanced durability.
Offers compatibility with a range of enclosure building sizes
Ensures compliance with RoHS standards for environmental safety
Includes comprehensive documentation for easy reference and installation
Ensures compliance with RoHS standards for environmental safety
Includes comprehensive documentation for easy reference and installation
Related links
- Eaton 2839 Series Stainless Steel Mounting Plate 100mm W, 440mm L for Use with FAZ
- Eaton 2839 Series Stainless Steel Mounting Plate 100mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Stainless Steel Mounting Plate 100mm W, 520mm L for Use with FAZ
- Eaton 2839 Series Stainless Steel Mounting Plate 60mm W, 455mm L for Use with FAZ
- Eaton 2839 Series Stainless Steel Mounting Plate 110mm W, 350mm L for Use with NZM1
- Eaton 2839 Series Metal Mounting Plate 100mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Sheet Steel Mounting Plate 100mm W, 350mm L for Use with FAZ
- Eaton 2839 Series Steel Cover 410mm W, 520mm L for Use with FAZ
