Eaton Stainless Steel Mounting Plate, 100mm W, 440 mm L for Use with FAZ

Subtotal (1 unit)*

£47.64

(exc. VAT)

£57.17

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£47.64

*price indicative

RS Stock No.:
258-544
Mfr. Part No.:
283986 XMMC0806M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

100mm

Thickness

50mm

Length

440mm

Material

Stainless Steel

For Use With

FAZ

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate is a meticulously engineered product that embodies robustness and versatility. Designed to accommodate a vertical orientation and specifically crafted for integration into enclosure buildings, this model comes with a mounting plate and kit that facilitate effortless setup and installation.

Compliant with RoHS standards

Includes a mounting plate and kit for convenient setup

Versatile application suitable for various commercial environments

Compact dimensions allow for adaptability in diverse setups

Related links