Eaton 2839 Series Galvanised Steel Mounting Plate, 20mm H, 100mm W, 490mm L for Use with Enclosure

Subtotal (1 unit)*

£44.81

(exc. VAT)

£53.77

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£44.81

*price indicative

RS Stock No.:
258-116
Mfr. Part No.:
283933 XME0406M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2839

Width

100mm

Height

20mm

Length

490mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate represents the pinnacle of modern electrical distribution solutions. Designed specifically for efficient operation in low-voltage environments, it boasts a robust construction and thoughtful engineering, ensuring safety, reliability, and performance. With a compact and sleek design, this unit is particularly suited for commercial and industrial applications, enabling seamless integration into various setups.

Compact dimensions make it ideal for limited spaces without compromising functionality
Designed to comply with RoHS standards

Related links