Eaton 2839 Series Galvanised Steel Mounting Plate, 20mm H, 200mm W, 500mm L for Use with Enclosure
- RS Stock No.:
- 259-475
- Mfr. Part No.:
- 283945 XME0806M
- Brand:
- Eaton
Subtotal (1 unit)*
£57.91
(exc. VAT)
£69.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £57.91 |
*price indicative
- RS Stock No.:
- 259-475
- Mfr. Part No.:
- 283945 XME0806M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 200mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 200mm | ||
Height 20mm | ||
Length 500mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate represents the pinnacle of modern electrical engineering, designed for reliability and engineered to the highest standards. Built with a focus on safety and functionality, this switchgear is tailored for primary distribution applications in industrial and commercial environments.
Delivers significant weight capacity
Galvanised surface protection to resist corrosion and enhance durability
Supported by extensive documentation and resources
Versatile mounting options provide flexibility for various project requirements
Galvanised surface protection to resist corrosion and enhance durability
Supported by extensive documentation and resources
Versatile mounting options provide flexibility for various project requirements
Related links
- Eaton 2839 Series Galvanised Steel Mounting Plate 100mm W, 490mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 298mm W, 486mm L for Use with GS00
- Eaton 2839 Series Metal Mounting Plate 100mm W, 500mm L for Use with NZM1
- Eaton 2839 Series Steel Cover 200mm W, 325mm L for Use with Enclosure
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM2
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Steel Cover 200mm W, 500mm L for Use with FAZ
