Eaton 2840 Series Stainless Steel Mounting Plate, 20mm H, 200mm W, 500mm L for Use with NZM2
- RS Stock No.:
- 258-558
- Mfr. Part No.:
- 284027 XMN240806M
- Brand:
- Eaton
Subtotal (1 unit)*
£60.03
(exc. VAT)
£72.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 21 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £60.03 |
*price indicative
- RS Stock No.:
- 258-558
- Mfr. Part No.:
- 284027 XMN240806M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 200mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Stainless Steel | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 200mm | ||
Height 20mm | ||
Length 500mm | ||
Material Stainless Steel | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is designed to enhance your electrical application with its robust construction and reliable performance. Engineered for efficiency, this switchgear features a mounting plate and kit tailored for NZM2 configurations, ensuring a seamless installation experience. With dimensions optimally crafted for various enclosure types, it caters to professionals seeking a versatile solution.
Designed for horizontal mounting
Low profile design aids in maximising usable space in enclosures
Exceeds compliance standards
Lightweight design facilitates easier handling and installation
Low profile design aids in maximising usable space in enclosures
Exceeds compliance standards
Lightweight design facilitates easier handling and installation
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 100mm W, 500mm L for Use with PKZ4
- Eaton 2840 Series Stainless Steel Mounting Plate 430mm W, 525mm L for Use with NZM2
- Eaton 2839 Series Galvanised Steel Mounting Plate 200mm W, 500mm L for Use with Enclosure
- Eaton 2840 Series Metal Mounting Plate 250mm W, 500mm L for Use with NZM3
- Eaton 2866 Series RAL 7035 Steel Front Plate 200mm W, 320mm L for Use with Enclosure
