Eaton 2840 Series Stainless Steel Mounting Plate, 20mm H, 150mm W, 500mm L for Use with NZM1
- RS Stock No.:
- 258-551
- Mfr. Part No.:
- 284006 XMN140606M
- Brand:
- Eaton
Subtotal (1 unit)*
£54.51
(exc. VAT)
£65.41
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.51 |
*price indicative
- RS Stock No.:
- 258-551
- Mfr. Part No.:
- 284006 XMN140606M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 150mm | |
| Height | 20mm | |
| Length | 500mm | |
| Material | Stainless Steel | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 150mm | ||
Height 20mm | ||
Length 500mm | ||
Material Stainless Steel | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is designed to meet the robust needs of modern electrical applications. With a sophisticated mounting plate and an integrated mounting kit for seamless installation, this system supports configurations tailored for NZM1, enhancing versatility in various setups. Ideal for environments requiring compact yet reliable solutions, its precise dimensions and sturdy design ensure compatibility and durability.
RoHS compliance assures environmentally friendly manufacturing practices
Compact dimensions easily fit into constrained spaces
Capable of accommodating enclosure building criteria for height and width
Sleek design complements modern electrical installations
Compact dimensions easily fit into constrained spaces
Capable of accommodating enclosure building criteria for height and width
Sleek design complements modern electrical installations
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 200mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 430mm W, 525mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 100mm W, 500mm L for Use with PKZ4
- Eaton 2847 Series Stainless Steel Mounting Plate 150mm W, 500mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 350mm L for Use with PKZ4
- Eaton 2840 Series Metal Mounting Plate 250mm W, 500mm L for Use with NZM3
