Eaton Stainless Steel Mounting Plate, 150mm W, 350 mm L for Use with PKZ4
- RS Stock No.:
- 258-573
- Mfr. Part No.:
- 284096 XMP430404M
- Brand:
- Eaton
Subtotal (1 unit)*
£49.54
(exc. VAT)
£59.45
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £49.54 |
*price indicative
- RS Stock No.:
- 258-573
- Mfr. Part No.:
- 284096 XMP430404M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 150mm | |
| Thickness | 30mm | |
| Length | 350mm | |
| Material | Stainless Steel | |
| For Use With | PKZ4 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 150mm | ||
Thickness 30mm | ||
Length 350mm | ||
Material Stainless Steel | ||
For Use With PKZ4 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton xEnergy Main LV switchgear is designed to provide robust and reliable performance for various low voltage applications. With a focus on quality and excellence, this switchgear is manufactured with stainless steel to ensure durability and aesthetic appeal. Ideal for enclosure building, the product features an efficient mounting solution with the included mounting plate and kit, making installation straightforward. Compact yet powerful, the switchgear measures 100mm in height and 425mm in width, suitable for a range of setups. Its lightweight design, at just 0.6 kg, enables easy handling without compromising on strength or compliance, confirming its adherence to RoHS standards. Perfect for those seeking an effective solution in low-voltage systems, this switchgear embodies both functionality and style, making it a standout choice for rigorous industrial environments.
Constructed from durable stainless steel for long-lasting use
Designed specifically for low voltage applications, ensuring reliability
Lightweight design facilitates easy installation and handling
Mounting plate and kit included for a hassle-free setup
RoHS compliant, confirming adherence to environmental regulations
Compact dimensions fit seamlessly into various enclosure builds
Efficient load capacity enhances operational effectiveness
Related links
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM1
- Eaton Stainless Steel Stainless Steel Mounting Plate 490 mm L for Use with NZM1
- Eaton Galvanised Steel Galvanised Mounting Plate 350 mm L for Use with Enclosure
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with NZM1
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ0
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with NZM2
