Eaton Stainless Steel Mounting Plate, 110mm W, 350 mm L for Use with NZM1
- RS Stock No.:
- 257-907
- Mfr. Part No.:
- 283996 XMN130404M
- Brand:
- Eaton
Subtotal (1 unit)*
£59.65
(exc. VAT)
£71.58
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.65 |
*price indicative
- RS Stock No.:
- 257-907
- Mfr. Part No.:
- 283996 XMN130404M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Thickness | 30mm | |
| Width | 110mm | |
| Length | 350mm | |
| Material | Stainless Steel | |
| For Use With | NZM1 | |
| Mounting plate type | Mounting Plate | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Thickness 30mm | ||
Width 110mm | ||
Length 350mm | ||
Material Stainless Steel | ||
For Use With NZM1 | ||
Mounting plate type Mounting Plate | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton Mounting plate is an expertly engineered solution designed for efficiency and reliability in low-voltage applications. This robust switchgear features a stainless steel mounting plate and kit, crafted to accommodate the NZM1 in a horizontal orientation. With dimensions of 100 mm in height and 425 mm in width, it is perfectly suited for a variety of enclosure configurations, making it an ideal choice for modern electrical installations.
Designed with RoHS compliance in mind
Ideal for enclosures with a specified height of 100 mm ensuring compatibility
Supports a range of mounting configurations to suit various applications
Versatile functionality for use in low voltage switchgear systems
Related links
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with FAZ
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ0
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 350 mm L for Use with PKZ4
- Eaton Stainless Steel Mounting Plate 520 mm L for Use with NZM1
- Eaton Stainless Steel Mounting Plate 500 mm L for Use with NZM1
- Eaton Stainless Steel Stainless Steel Mounting Plate 490 mm L for Use with NZM1
- Eaton Galvanised Steel Mounting Plate 700 mm L for Use with Enclosure
