Eaton 2840 Series Stainless Steel Mounting Plate, 30mm H, 320mm W, 520mm L for Use with NZM1
- RS Stock No.:
- 257-910
- Mfr. Part No.:
- 284010 XMN141206MV
- Brand:
- Eaton
Subtotal (1 unit)*
£69.39
(exc. VAT)
£83.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.39 |
*price indicative
- RS Stock No.:
- 257-910
- Mfr. Part No.:
- 284010 XMN141206MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 320mm | |
| Height | 30mm | |
| Length | 520mm | |
| Material | Stainless Steel | |
| For Use With | NZM1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 320mm | ||
Height 30mm | ||
Length 520mm | ||
Material Stainless Steel | ||
For Use With NZM1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate kit crafted to ensure reliable and efficient functionality, this essential component facilitates the secure installation of the switchgear in a vertical orientation. With dimensions tailored for compatibility, it seamlessly integrates into systems requiring precise spatial management.
Complies with RoHS requirements for environmentally responsible use
Supports optimal load management for various electrical setups
Streamlined design enhances both functionality and visual appeal
Supports optimal load management for various electrical setups
Streamlined design enhances both functionality and visual appeal
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series Stainless Steel Mounting Plate 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM1
- Eaton 2840 Series Metal Mounting Plate 320mm W, 350mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 320mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Stainless Steel Mounting Plate 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 260mm W, 520mm L for Use with NZM3
- Eaton 2840 Series Steel Mounting Plate 320mm W, 600mm L for Use with NZM4
