Eaton Stainless Steel Mounting Plate, 260mm W, 520 mm L for Use with NZM3

Subtotal (1 unit)*

£70.64

(exc. VAT)

£84.77

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£70.64

*price indicative

RS Stock No.:
258-641
Mfr. Part No.:
284054 XMN341006M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Width

260mm

Thickness

30mm

Length

520mm

Material

Stainless Steel

For Use With

NZM3

Standards/Approvals

RoHS

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate is intricately designed for modern electrical systems, delivering robust performance and reliability in low-voltage applications. Crafted with precision, this mounting plate and kit are tailored for NZM3 configurations, seamlessly fitting into horizontal designs. With dimensions of 250x600mm, it optimally balances space and functionality, making it a perfect choice for any enclosure constructions.

RoHS conformant

Simplicity in assembly allows for quick deployment in project timelines

Versatile material choice accommodates diverse application needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy