Eaton 2840 Series Stainless Steel Mounting Plate, 30mm H, 420mm W, 520mm L for Use with NZM2

Subtotal (1 unit)*

£79.42

(exc. VAT)

£95.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 999,999,999 unit(s) shipping from 17 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.42

*price indicative

RS Stock No.:
257-917
Mfr. Part No.:
284031 XMN241606MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

420mm

Height

30mm

Length

520mm

Material

Stainless Steel

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed to meet the demanding needs of modern electrical systems, ensuring reliability and safety in various applications. Crafted with a robust stainless steel exterior, this product integrates seamlessly into enclosure building, offering optimal dimensions for vertical mounting.

Conforms to RoHS standards
Versatile load capacity capable of meeting diverse operational needs
Supports a maximum height of 400 mm

Related links