Eaton 2839 Series Galvanised Steel Mounting Plate, 30mm H, 420mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£76.28

(exc. VAT)

£91.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£76.28

*price indicative

RS Stock No.:
259-478
Mfr. Part No.:
283951 XME1606M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2839

Width

420mm

Height

30mm

Length

520mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
RO
The Eaton Mounting plate, designed to elevate your electrical systems' performance and reliability. The Eaton Mounting plate offers a robust solution for managing electrical distribution efficiently, ensuring safety and compliance with the highest standards. Its construction features a sturdy mounting plate and kit, facilitating a seamless installation process while optimising space utilisation with a compact vertical design.

Meets stringent safety and compliance standards
Low overall weight of 36 kg
Superior surface protection ensuring longevity and resilience
Includes comprehensive product documentation for informed installation

Related links