Eaton 2856 Series Galvanised Steel Mounting Plate, 30mm H, 310mm W, 520mm L for Use with Enclosure

Subtotal (1 unit)*

£79.93

(exc. VAT)

£95.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£79.93

*price indicative

RS Stock No.:
258-174
Mfr. Part No.:
285685 XME2404M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2856

Width

310mm

Height

30mm

Length

520mm

Material

Galvanised Steel

For Use With

Enclosure

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate represents a pinnacle of reliability and efficiency in low-voltage power distribution. Designed with a sturdy mounting plate and kit, it offers a versatile installation solution tailored for modern electrical systems. The switchgear boasts a compact footprint of 600x425mm, ideal for maximising usable space without compromising performance.

Designed to comply with RoHS standards
Easy to install with included mounting plate and kit
Ideal for integrating into complex electrical systems
Backed by a reputable manufacturer

Related links