Eaton 2839 Series Galvanised Steel Mounting Plate, 40mm H, 260mm W, 380mm L for Use with Enclosure
- RS Stock No.:
- 259-171
- Mfr. Part No.:
- 283941 XME0804M
- Brand:
- Eaton
Subtotal (1 unit)*
£54.08
(exc. VAT)
£64.90
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.08 |
*price indicative
- RS Stock No.:
- 259-171
- Mfr. Part No.:
- 283941 XME0804M
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2839 | |
| Width | 260mm | |
| Height | 40mm | |
| Length | 380mm | |
| Material | Galvanised Steel | |
| For Use With | Enclosure | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2839 | ||
Width 260mm | ||
Height 40mm | ||
Length 380mm | ||
Material Galvanised Steel | ||
For Use With Enclosure | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton xEnergy Main LV switchgear is expertly designed to meet the demands of modern low voltage electrical systems. Featuring a robust mounting plate and kit, it ensures reliable installation and stability in any environment. With its vertical, empty configuration measuring HxW=200x425mm, this solution offers versatility for various applications. The switchgear's compact design is further complemented by its lightweight construction, making it a favoured choice among professionals. This equipment is RoHS compliant and crafted with high-grade steel for optimum durability, making it suitable for long-term use. With a focus on performance and safety, this product is engineered to enhance the efficiency of electrical distribution in commercial settings.
Lightweight design facilitates easy installation and handling
Constructed with high-grade steel for enhanced durability
Compact dimensions allow for efficient use of installation space
RoHS compliant, promoting environmental responsibility
Versatile mounting options cater to varied installation needs
Certified safety standards reassure users of performance reliability
Supports effective electrical distribution in low voltage systems
Constructed with high-grade steel for enhanced durability
Compact dimensions allow for efficient use of installation space
RoHS compliant, promoting environmental responsibility
Versatile mounting options cater to varied installation needs
Certified safety standards reassure users of performance reliability
Supports effective electrical distribution in low voltage systems
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 380mm W, 260mm L for Use with NZM2
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 420mm W, 520mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 200mm W, 500mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 340mm W, 410mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 60mm W, 350mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 100mm W, 490mm L for Use with Enclosure
- Eaton 2839 Series Galvanised Steel Mounting Plate 150mm W, 350mm L for Use with Enclosure
