Eaton 2840 Series Stainless Steel Mounting Plate, 40mm H, 380mm W, 260mm L for Use with NZM2

Subtotal (1 unit)*

£56.38

(exc. VAT)

£67.66

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£56.38

*price indicative

RS Stock No.:
259-783
Mfr. Part No.:
284025 XMN240804M
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Series

2840

Width

380mm

Height

40mm

Length

260mm

Material

Stainless Steel

For Use With

NZM2

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate is designed to offer robust performance and reliability for low voltage applications. Combining a sleek stainless steel design with superior functionality, this product guarantees exceptional safety and efficiency. Its mounting plate and kit provide seamless integration into existing systems, ensuring hassle-free installation.

Designed to meet strict RoHS compliance for environmental safety
Offers maximum load capacity for various applications
Innovative mounting solution streamlines configuration processes

Related links