Eaton 2840 Series Stainless Steel Mounting Plate, 30mm H, 420mm W, 350mm L for Use with NZM2
- RS Stock No.:
- 257-913
- Mfr. Part No.:
- 284016 XMN231604MV
- Brand:
- Eaton
Subtotal (1 unit)*
£76.87
(exc. VAT)
£92.24
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £76.87 |
*price indicative
- RS Stock No.:
- 257-913
- Mfr. Part No.:
- 284016 XMN231604MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Series | 2840 | |
| Width | 420mm | |
| Height | 30mm | |
| Length | 350mm | |
| Material | Stainless Steel | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Series 2840 | ||
Width 420mm | ||
Height 30mm | ||
Length 350mm | ||
Material Stainless Steel | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate and kit set the standard for flexibility and robustness in low-voltage switchgear installations. Designed specifically for the xEnergy series, it seamlessly integrates with NZM2 devices, delivering stability and ease of installation. Its compact dimensions of 400x425mm fit perfectly in various enclosure heights and widths, making it ideal for custom configurations.
Compact design enhances flexibility in diverse enclosure configurations
RoHS compliant reflecting a commitment to environmentally conscious practices
Lightweight construction aids in easier handling and installation
RoHS compliant reflecting a commitment to environmentally conscious practices
Lightweight construction aids in easier handling and installation
Related links
- Eaton 2840 Series Stainless Steel Mounting Plate 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 150mm W, 350mm L for Use with PKZ4
- Eaton 2840 Series Metal Mounting Plate 160mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series Stainless Steel Mounting Plate 520mm W, 620mm L for Use with NZM2
- Eaton 1103 Series Galvanised Steel Mounting Plate 420mm W, 350mm L for Use with Enclosure
