Eaton Stainless Steel Mounting Plate, 330mm W, 620 mm L for Use with NZM2
- RS Stock No.:
- 259-784
- Mfr. Part No.:
- 284033 XMN242404MV
- Brand:
- Eaton
Subtotal (1 unit)*
£74.31
(exc. VAT)
£89.17
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £74.31 |
*price indicative
- RS Stock No.:
- 259-784
- Mfr. Part No.:
- 284033 XMN242404MV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Mounting Plate | |
| Width | 330mm | |
| Thickness | 30mm | |
| Length | 620mm | |
| Material | Stainless Steel | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Mounting Plate | ||
Width 330mm | ||
Thickness 30mm | ||
Length 620mm | ||
Material Stainless Steel | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Mounting plate is a robust and reliable solution designed for modern electrical distribution needs. Featuring a sleek stainless steel construction, this switchgear provides essential support for enclosure building configurations, making it ideal for both commercial and industrial applications.
RoHS compliant
Suitable for a variety of enclosure configurations
Metallic construction ensures excellent durability in demanding environments
Related links
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 30 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
- Eaton Stainless Steel Mounting Plate 525 mm L for Use with NZM2
