Eaton Stainless Steel Mounting Plate, 520mm W, 620 mm L for Use with NZM2

Subtotal (1 unit)*

£107.29

(exc. VAT)

£128.75

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£107.29

*price indicative

RS Stock No.:
258-630
Mfr. Part No.:
284022 XMN232406MV
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Mounting Plate

Thickness

30mm

Width

520mm

Length

620mm

Material

Stainless Steel

For Use With

NZM2

Standards/Approvals

RoHS conform

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Mounting plate represents a pinnacle of engineering excellence, designed to seamlessly integrate into low-voltage systems. With its robust mounting plate and vertical orientation, this switchgear ensures optimal performance and stability in various applications.

Designed with optimal dimensions for both aesthetic and functional integration

Ensures compliance with RoHS standards

Facilitates easier assembly within enclosure building structures

Showcases a load capacity designed to support various electrical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy