Eaton Metal Cover, 520mm W, 620 mm L for Use with NZM2
- RS Stock No.:
- 257-918
- Mfr. Part No.:
- 284034 XMN242406CV
- Brand:
- Eaton
Subtotal (1 unit)*
£82.78
(exc. VAT)
£99.34
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £82.78 |
*price indicative
- RS Stock No.:
- 257-918
- Mfr. Part No.:
- 284034 XMN242406CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Thickness | 25mm | |
| Width | 520mm | |
| Length | 620mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Thickness 25mm | ||
Width 520mm | ||
Length 620mm | ||
Material Metal | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed to provide efficient and reliable solutions for low-voltage distribution systems. This advanced equipment integrates seamlessly into any electrical infrastructure, ensuring optimal performance and safety. With its robust construction, the product stands resilient against various operational demands, making it ideal for modern applications.
Elegant grey colour complements various architectural styles
RoHS compliant
Versatile mounting options cater to specific user requirements
Related links
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM4
