Eaton Metal Cover, 330mm W, 620 mm L for Use with NZM3
- RS Stock No.:
- 258-642
- Mfr. Part No.:
- 284058 XMN342404CV1
- Brand:
- Eaton
Subtotal (1 unit)*
£72.39
(exc. VAT)
£86.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.39 |
*price indicative
- RS Stock No.:
- 258-642
- Mfr. Part No.:
- 284058 XMN342404CV1
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 330mm | |
| Thickness | 25mm | |
| Length | 620mm | |
| Material | Metal | |
| For Use With | NZM3 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 330mm | ||
Thickness 25mm | ||
Length 620mm | ||
Material Metal | ||
For Use With NZM3 | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is engineered to elevate your electrical systems with precision and reliability. Designed for seamless integration, it provides a robust solution for low voltage applications. The front cover and mounting kit offer versatile installation options, making it adaptable to various requirements. Crafted from high-quality metal and finished in grey, this product not only meets aesthetic standards but also ensures durability in demanding environments.
RoHS compliant
Versatile front cover and mounting kit for flexible installation
Compatible with NZM3 circuit breakers
Related links
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM3
- Eaton Plastic Cover 15 mm L for Use with xEnergy Main LV Switchgear
