Eaton Metal Cover, 330mm W, 620 mm L for Use with NZM2
- RS Stock No.:
- 258-635
- Mfr. Part No.:
- 284032 XMN242404CV
- Brand:
- Eaton
Subtotal (1 unit)*
£69.16
(exc. VAT)
£82.99
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £69.16 |
*price indicative
- RS Stock No.:
- 258-635
- Mfr. Part No.:
- 284032 XMN242404CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Width | 330mm | |
| Thickness | 25mm | |
| Length | 620mm | |
| Material | Metal | |
| For Use With | NZM2 | |
| Standards/Approvals | RoHS conform | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Width 330mm | ||
Thickness 25mm | ||
Length 620mm | ||
Material Metal | ||
For Use With NZM2 | ||
Standards/Approvals RoHS conform | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover is designed for ultimate efficiency and reliability in the realm of electrical systems. The Eaton Front cover is an expertly crafted solution that enhances the functionality of low voltage systems while providing a robust and sleek appearance.
Grey RAL colour blends effortlessly with various environments
RoHS compliant
Suitable for vertical mounting
Designed to accommodate NZM2 breakers
Related links
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Metal Cover 520 mm L for Use with NZM1
- Eaton Metal Cover 620 mm L for Use with NZM2
- Eaton Metal Mounting Plate 620 mm L for Use with NZM2
- Eaton Metal Cover 620 mm L for Use with NZM3
- Eaton Stainless Steel Mounting Plate 620 mm L for Use with NZM2
- Eaton Plastic Cover 15 mm L for Use with xEnergy Main LV Switchgear
