Eaton 2840 Series RAL 7035 Metal Cover, 25mm H, 330mm W, 620mm L for Use with NZM2
- RS Stock No.:
- 257-914
- Mfr. Part No.:
- 284019 XMN232404CV
- Brand:
- Eaton
Subtotal (1 unit)*
£67.52
(exc. VAT)
£81.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £67.52 |
*price indicative
- RS Stock No.:
- 257-914
- Mfr. Part No.:
- 284019 XMN232404CV
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Cover | |
| Series | 2840 | |
| Width | 330mm | |
| Height | 25mm | |
| Length | 620mm | |
| RAL Code | RAL 7035 | |
| Material | Metal | |
| For Use With | NZM2 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Cover | ||
Series 2840 | ||
Width 330mm | ||
Height 25mm | ||
Length 620mm | ||
RAL Code RAL 7035 | ||
Material Metal | ||
For Use With NZM2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Front cover represents a pinnacle of innovation in electrical distribution solutions. This cutting-edge product is designed to enhance operational efficiency and optimise safety in low-voltage applications. Engineered with a robust front cover and mounting kit, it provides a secure setup for NZM2 configurations.
Specially engineered mounting kit for straightforward installation
Front plate design enhances user accessibility and maintenance
Versatile mounting position allows for flexibility in design choices
Supports efficient thermal management to prolong product life
Front plate design enhances user accessibility and maintenance
Versatile mounting position allows for flexibility in design choices
Supports efficient thermal management to prolong product life
Related links
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 520mm W, 620mm L for Use with NZM3
- Eaton 2840 Series RAL 7035 Metal Cover 330mm W, 520mm L for Use with NZM1
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 520mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 420mm W, 350mm L for Use with NZM2
- Eaton 2840 Series RAL 7035 Metal Cover 210mm W, 350mm L for Use with NZM2
